help desk software
DATA SHEET

2118309-1

TE Connectivity / AMP Brand

OMNI PCB Antenna - 4.9GHz to 5.875GHz - 2VSWR - 2.4dBi Gain - Linear Polarization - Adhesive.

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2118309-1
RoHS:
Yes
HTS:
8517690000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bag
Family:
2118309
The 2118309-1 is 2.4GHz WLAN dual bend antenna with 5GHz Bluetooth. This product is for Bluetooth, Wi-Fi, WLAN, Zigbee™ aplications. Cable length is 120mm.
Search Keywords:
21183091
IN STOCK: 810
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
2800
Multiple:
50
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$2.716
$135.800
500
$2.361
$1,180.500
1,000
$1.942
$1,942.000
2,800
$1.893
$5,300.400
5,600
$1.874
$10,494.400
8,400
$1.855
$15,582.000
11,200 +
$1.837
$20,574.400
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models