help desk software
DATA SHEET

2118326-1

TE Connectivity / AMP Brand

Single Band WiFi, 5GHz, PCB, Chassis Mt.

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2118326-1
RoHS:
Yes
HTS:
8517690000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Family:
2118326
Dimension:
15 x 10 x 1mm
Center Frequency:
N/A
Single Band WiFi, 5GHz, PCB, Chassis Mt.
Search Keywords:
21183261
IN STOCK: 6,232
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
2600
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.84
$28.400
500
$1.80
$900.000
1,000
$1.73
$1,730.000
2,600
$1.71
$4,446.000
5,200
$1.68
$8,736.000
7,800
$1.66
$12,948.000
10,400 +
$1.63
$16,952.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models