Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
211839-1
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
CPC
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
23-24
Number of Contacts:
24
Contact Gender:
Pin
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
250 VAC
CPC RCPT SZ 23-24 W/THRD INSRT
Product Highlights:
- Housing
- Housing Type = Receptacle
- Number of Positions = 24
- 24 Signal Positions
- 0 Power Positions
Search Keywords:
2118391
IN STOCK:
20,695
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
3600
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$15.21
$76.050
1,000
$14.45
$14,450.000
2,500
$13.73
$34,325.000
3,600
$13.45
$48,420.000
7,200
$12.93
$93,096.000
10,800
$8.80
$95,040.000
14,400
+
$8.63
$124,272.000
Product Guides
Accessories
206837-1
Circular Connector Housing - Plug - For Female Sockets - 24 Positions - Shell Size 23 - Co ...
206837-2
Circular Connector Housing - Plug - For Female Sockets - 24 Positions - Shell Size 23 - Th ...
206837-3
Circular Connector Housing - Plug For Female Sockets - 24 Position - Shell Size 23 - Conta ...
CUSTOMERS
ALSO BOUGHT
131-3402-001
SMB Plug Assembly, Straight Cabled, 50 Ohm, RG178
ECWS61M-1
Adjustable Fabric Wristband and 6 ft Cord
222-412/K194-4045
Conn Terminal Block F 2 POS Cable Mount 20A LEVER-NUTS® - 50 Pack
99-0414-00-05
M9 IP67 Female cable connector, Contacts: 5, 3.5-5.0mm, unshielded, solder, IP67
MXL14C1AB
MX Series Power Contactor