help desk software
DATA SHEET

2118706-2

TE Connectivity / AMP Brand

1 PC STD SHIELD, CRS-13.66X12.70X2.54MM

RoHS Compliant
Tape Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2118706-2
RoHS:
Yes
HTS:
8529909800
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
900
Package Type:
Tape
Frequency Range:
N/A
Family:
2118706
Shield Type:
N/A
Material:
Cold Rolled Steel
Number of Pieces:
1
Peak Frequency:
N/A
Packaging:
Tape and Reel
Attenuation:
N/A
Hole Size:
1.6 mm
Mounting:
Surface Mount
1 PC STD SHIELD, CRS-13.66X12.70X2.54MM
Search Keywords:
21187062
IN STOCK: 4,175
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.4736
$47.360
900
$0.2892
$260.280
1,800
$0.2820
$507.600
2,700
$0.2732
$737.640
5,400
$0.2644
$1,427.760
8,100
$0.2595
$2,101.950
10,800
$0.2556
$2,760.480
25,200 +
$0.2332
$5,876.640
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models