help desk software
DATA SHEET

2118713-2

TE Connectivity / AMP Brand

STD SHIELD COVER, CRS-14.06X13.10X2.00MM

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2118713-2
RoHS:
Yes
HTS:
8529909800
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Attenuation:
N/A
Peak Frequency:
N/A
Mounting:
Surface Mount
Frequency Range:
N/A
Shield Type:
N/A
Hole Size:
1.5 mm
Family:
2118713
Material:
Cold Rolled Steel
Packaging:
Bag
Number of Pieces:
2
STD SHIELD COVER, CRS-14.06X13.10X2.00MM
Search Keywords:
21187132
IN STOCK: 18,969
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2723
$27.230
1,000
$0.2145
$214.500
2,500
$0.2052
$513.000
5,000
$0.2021
$1,010.500
7,500
$0.1940
$1,455.000
25,000
$0.1644
$4,110.000
50,000
$0.1534
$7,670.000
100,000 +
$0.1511
$15,110.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models