help desk software
DATA SHEET

2118715-2

TE Connectivity / AMP Brand

STD SHIELD COVER, CRS-16.90X16.90X2.00MM

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2118715-2
RoHS:
Yes
HTS:
8529909800
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Frequency Range:
N/A
Shield Type:
N/A
Hole Size:
1.6 mm
Material:
Cold Rolled Steel
Mounting:
Surface Mount
Attenuation:
N/A
Packaging:
Bag
Number of Pieces:
2
Family:
2118715
Peak Frequency:
N/A
STD SHIELD COVER, CRS-16.90X16.90X2.00MM
Search Keywords:
21187152
IN STOCK: 3,035
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.755
$75.500
300
$0.621
$186.300
1,000
$0.595
$595.000
2,500
$0.550
$1,375.000
5,000
$0.541
$2,705.000
7,500
$0.533
$3,997.500
10,000
$0.525
$5,250.000
15,000 +
$0.517
$7,755.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models