help desk software
DATA SHEET

2118716-2

TE Connectivity / AMP Brand

STD SHIELD FRAME, CRS-16.50X16.50X3.60MM

RoHS Compliant
Tape Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2118716-2
RoHS:
Yes
HTS:
8529909800
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
550
Package Type:
Tape
Attenuation:
N/A
Shield Type:
N/A
Frequency Range:
N/A
Peak Frequency:
N/A
Hole Size:
N/A
Number of Pieces:
2
Family:
2118716-2
Material:
Cold Rolled Steel
Packaging:
Tape and Reel
Mounting:
Surface Mount
STD SHIELD FRAME, CRS-16.50X16.50X3.60MM
Search Keywords:
21187162
IN STOCK: 7,130
Ships today, if you order in
Minimum Order:
550
Multiple:
550
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.3865
$0.3865
550
$0.3514
$193.2700
1,100
$0.3367
$370.3700
2,750
$0.3233
$889.0750
5,500
$0.3110
$1,710.5000
7,700
$0.3063
$2,358.5100
10,450
$0.3017
$3,152.7650
15,400
$0.2972
$4,576.8800
25,300 +
$0.2644
$6,689.3200
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models