2118717-2
TE Connectivity / AMP BrandBoard Mount EMI Enclosures 26.71 x 26.71 x 2mm Two-piece Cold Rolled Steel SMD
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2118717-2
RoHS:
Yes
HTS:
8529909800
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Family:
2118717
Frequency Range:
N/A
Shield Type:
N/A
Peak Frequency:
N/A
Attenuation:
N/A
Packaging:
Bag
Hole Size:
1.6 mm
Number of Pieces:
21400
Material:
Cold Rolled Steel1398
Mounting:
Surface Mount1399
Board Mount EMI Enclosures 26.71 x 26.71 x 2mm Two-piece Cold Rolled Steel SMD
Search Keywords:
21187172
IN STOCK:
11,961
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
2250
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7471
$37.355
500
$0.4801
$240.050
1,000
$0.4638
$463.800
2,250
$0.4546
$1,022.850
4,500
$0.4478
$2,015.100
6,750
$0.4411
$2,977.425
9,000
+
$0.4344
$3,909.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models