help desk software
DATA SHEET

2118718-2

TE Connectivity / AMP Brand

STD SHIELD FRAME, CRS-26.21X26.21X5.08MM

RoHS Compliant
Tape Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2118718-2
RoHS:
Yes
HTS:
8529909800
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
280
Package Type:
Tape
Family:
2118718
Mounting:
Surface Mount
Attenuation:
N/A
Packaging:
Tape and Reel
Peak Frequency:
N/A
Material:
Cold Rolled Steel
Shield Type:
EMI/RFI
Frequency Range:
N/A
Number of Pieces:
2
Hole Size:
N/A
STD SHIELD FRAME, CRS-26.21X26.21X5.08MM
Search Keywords:
21187182
IN STOCK: 19,880
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2310
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.814
$20.350
500
$0.587
$293.500
1,000
$0.534
$534.000
2,310
$0.526
$1,215.060
4,620
$0.518
$2,393.160
6,930
$0.510
$3,534.300
9,240 +
$0.503
$4,647.720
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models