2118722-2
TE Connectivity / Amp BrandSTD SHIELD FRAME, CRS-38.10X25.40X6.00MM .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
2118722-2
RoHS:
Yes
HTS:
8529909800
COO:
CN
ECCN:
EAR99
Package Type:
Tape
Material:
Cold Rolled Steel
Peak Frequency:
N/A
Frequency Range:
N/A
Family:
2118722-2
Mounting:
Surface Mount
Number of Pieces:
2
Packaging:
Tape and Reel
Shield Type:
N/A
Hole Size:
N/A
Attenuation:
N/A
The TE Connectivity / AMP Brand part 2118722-2 is a standard shield frame made from high-quality CRS material, measuring 38.10X25.40X6.00mm in size. This shield frame is designed to provide exceptional protection and grounding for electrical components and circuits, minimizing electromagnetic interference. With its precise dimensions and durable construction, it is an excellent choice for various industrial and electronic applications.
Search Keywords:
21187222
IN STOCK:
14,904
Can Ship immediately
Minimum Order:
216
Multiple:
216
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
216
$0.852
$184.032
432
$0.698
$301.536
1,080
$0.651
$703.080
2,592
$0.628
$1,627.776
5,184
$0.613
$3,177.792
7,560
$0.598
$4,520.880
10,152
$0.586
$5,949.072
15,120
+
$0.574
$8,678.880
Please Note:
Item may be subject to tariff fee if shipping within the United States