2118724-2
TE Connectivity / AMP BrandBoard Mount EMI Enclosures 36.83 x 33.68 x 5.08mm Two-piece Cold Rolled Steel SMD
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2118724-2
RoHS:
Yes
HTS:
8529909800
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
186
Package Type:
Tape
Number of Pieces:
21400
Attenuation:
N/A
Shield Type:
N/A
Material:
Cold Rolled Steel1398
Family:
2118724
Hole Size:
N/A
Mounting:
Surface Mount1399
Frequency Range:
N/A
Packaging:
Tape and Reel
Peak Frequency:
N/A
Board Mount EMI Enclosures 36.83 x 33.68 x 5.08mm Two-piece Cold Rolled Steel SMD
Search Keywords:
21187242
IN STOCK:
18,000
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2372
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
25
$1.589
$39.725
500
$1.565
$782.500
1,000
$1.542
$1,542.000
2,372
$1.519
$3,603.068
4,743
$0.804
$3,813.372
7,115
$0.566
$4,027.090
9,486
+
$0.554
$5,255.244
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models