Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2118730-2
RoHS:
Yes
HTS:
8529909800
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
340
Package Type:
Tape
Material:
Cold Rolled Steel
Peak Frequency:
N/A
Frequency Range:
N/A
Shield Type:
N/A
Family:
2118730-2
Hole Size:
N/A
Packaging:
Tape and Reel
Attenuation:
N/A
Number of Pieces:
2
Mounting:
Surface Mount
STD SHIELD FRAME, CRS-44.00X30.50X3.00MM
Search Keywords:
21187302
IN STOCK:
2,040
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
25
$0.871
$21.775
340
$0.708
$240.720
680
$0.676
$459.680
1,020
$0.666
$679.320
2,720
$0.620
$1,686.400
5,100
$0.611
$3,116.100
7,820
$0.602
$4,707.640
10,200
+
$0.593
$6,048.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models