Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2118732-2
RoHS:
Yes
HTS:
8529909800
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
170
Package Type:
Reel
Attenuation:
N/A
Mounting:
Surface Mount
Hole Size:
N/A
Shield Type:
N/A
Packaging:
Tape and Reel
Family:
2118732-2
Frequency Range:
N/A
Peak Frequency:
N/A
Material:
Cold Rolled Steel
Number of Pieces:
2
STD SHIELD FRAME, CRS-50.80X38.10X5.08MM
Search Keywords:
21187322
IN STOCK:
16,670
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2465
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
25
$0.908
$22.700
500
$0.667
$333.500
1,000
$0.644
$644.000
2,465
$0.634
$1,562.810
4,930
$0.625
$3,081.250
7,395
$0.615
$4,547.925
9,860
+
$0.606
$5,975.160
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models