help desk software
DATA SHEET

2127934-4

TE Connectivity / AMP Brand

Computer Cable - Passive - SFP+ 4 Position Plug - SFP+ 4 Position Plug - 9.8ft - 3m - Black. .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2127934-4
RoHS:
Yes
HTS:
8544422000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Cable Assembly Length:
9.842 ft, 3 m
Cable Assembly Category:
High Speed
Cable Assembly Type:
Small Form Factor Pluggable (SFP)
Cable Style:
Madison TurboTwin , Madison TurboTwin - Round Jacketed
The 2127934-4 is a 3m black direct attach copper Cable Assembly with SFP+ 20-pin to SFP+ 20-pin connection. The cable is high-speed alternative to fibre optic cable, which enables hardware OEMs and data centre operators to achieve high port density and with reduced power requirements.
Search Keywords:
21279344
IN STOCK: 287
Can Ship immediately
MOQ for out of Stock Qty:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$59.24
$59.240
5
$58.36
$291.800
10
$56.45
$564.500
15
$55.61
$834.150
20 +
$53.69
$1,073.800
Tools/3D Models