help desk software
DATA SHEET

2129571-1

TE Connectivity / AMP Brand

Conn SATA RCP 22 POS 1.27mm Solder RA SMD 22 Terminal 2 Port T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2129571-1
RoHS:
Yes
HTS:
8536908585
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Type:
SATA
Body Orientation:
Right Angle
Mounting:
Surface Mount
Gender:
RCP
Termination Method:
Solder
Pitch:
1.27 mm
Number of Contacts:
22
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
Conn SATA RCP 22 POS 1.27mm Solder RA SMD 22 Terminal 2 Port T/R
Search Keywords:
21295711
  This product is discontinued, but still in stock
IN STOCK: 4,230
Can Ship immediately
Minimum Order:
15
Enter Quantity
Quantity
Unit Price
Ext. Price
15
$2.668
$40.020
400
$2.373
$949.200
700
$2.361
$1,652.700
2,000
$2.349
$4,698.000
6,000 +
$2.337
$14,022.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides