help desk software
DATA SHEET

2-1355200-2

TE Connectivity / AMP Brand

MCP2,8REC HSG ASY2P .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1355200-2
RoHS:
Yes
HTS:
8538906000
COO:
BR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Carton
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-30 to 100 °C
The TE Connectivity / AMP Brand part 2-1355200-2 is a 2-position rectangular housing assembly with a short description MCP2,8REC HSG ASY2P. This product is designed for secure and reliable connections in various electrical applications, providing excellent performance and durability. Purchase this high-quality housing assembly to ensure efficient connectivity for your electrical systems.
Search Keywords:
213552002
IN STOCK: 1,501
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.192
$29.800
250
$1.062
$265.500
500
$1.045
$522.500
1,000
$1.034
$1,034.000
3,000
$1.024
$3,072.000
5,000
$1.014
$5,070.000
8,000
$1.004
$8,032.000
10,000 +
$0.994
$9,940.000
Tools/3D Models