Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1375820-2
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
22
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
4/Contact A
Operating Temperature:
-55 to 105 °C
The TE Connectivity / AMP brand part 2-1375820-2 is a CST-100 II housing with 22 positions. This high-quality housing is designed to securely hold and protect electrical connections, ensuring reliable performance in various applications. Trust TE Connectivity / AMP for durable and dependable components for your electrical needs.
Product Highlights:
- CST-100 II Housings
- Number of Positions = 22
- Mating Type = Receptacle
- Wire-to-Board Application
- 2.54 mm Contact Centerline Spacing
Search Keywords:
213758202
IN STOCK:
4,450
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
5250
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
50
$0.968
$48.400
1,000
$0.617
$617.000
2,500
$0.584
$1,460.000
5,250
$0.577
$3,029.250
10,500
$0.572
$6,006.000
15,750
$0.566
$8,914.500
21,000
+
$0.560
$11,760.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
2843/1-BL005
Hook-up Wire 26AWG 0.71mm Silver Plated Copper - Blue - 250VAC - 30.48m (100ft)/Spool
XG5S-0501
Connector Accessories Semi Cover Straight
3203024
Ferrule - sleeve length: 6 mm - length: 10.5 mm - color: yellow
10090770-S264ALF
D Sub Connector - HD26 - High Density - Receptacle - FCI 10090770 Series - 26 Contacts - D...