Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
213902-3
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Clamp
Dimension:
42.04 x 28.73 mm
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 213902-3 is a CPC Cable Clamp Kit that is specially designed for large size 17 connectors. This cable clamp kit ensures a secure and reliable connection for your CPC connectors, preventing accidental disconnections and providing strain relief for the cables. It is an essential accessory for maintaining the integrity of your electrical connections and ensuring optimal performance of your equipment.
Product Highlights:
- Cable Clamp
- Shell Size = 17
- Body Style = Straight
- Cable Diameter (Max.) = 17.86 mm
- Nylon Cable Clamp Material
Search Keywords:
2139023
IN STOCK:
1,103
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$6.80
$34.000
25
$5.70
$142.500
50
$5.53
$276.500
100
$5.40
$540.000
250
$5.34
$1,335.000
500
$5.29
$2,645.000
1,000
$5.24
$5,240.000
2,500
+
$5.18
$12,950.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1-206138-0
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
1-66399-0
Power Contact - Socket - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - 50.0µin (...
1-66400-0
Contact - Multimate - Type III+ Series - Pin - Crimp - 20-24 AWG - Tin Plated Contacts.
4-640429-7
17P MTA156 CONN ASSY 24AWG WHT
4-640601-2
12P MTA156 CONN ASSY 22AWG LF