213904-1
TE Connectivity / AMP BrandCABLE CLAMP KIT, STANDARD, UNASSEMBLED, SIZE 17, CPC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
213904-1
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Type:
Clamp
Dimension:
35.46 x 28.63 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued
CABLE CLAMP KIT, STANDARD, UNASSEMBLED, SIZE 17, CPC
Product Highlights:
- Cable Clamp
- Shell Size = 17
- Body Style = Straight
- Cable Diameter (Max.) = 11.51 mm
- Nylon Cable Clamp Material
Search Keywords:
2139041
This product is discontinued, but still in stock
Different packaging options available. See Alternatives
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
10
Available in less than min:
1
Quantity
Unit Price
Ext. Price
1
$15.059
$15.059
10
$13.690
$136.900
300
$6.220
$1,866.000
2,500
$5.430
$13,575.000
5,000
$4.860
$24,300.000
10,000
$4.530
$45,300.000
25,000
+
$4.300
$107,500.000
Product Guides