Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
213904-3
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Clamp
Dimension:
35.46 x 28.63 mm
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 213904-3 is a CPC cable clamp kit designed for use with standard size 17 connectors. This cable clamp kit provides secure and reliable strain relief for your connectors, ensuring optimal performance and durability. It is a high-quality product from a trusted brand, offering exceptional reliability and ease of use. With this CPC cable clamp kit, you can confidently protect your cables and connectors, ensuring a reliable and long-lasting connection.
Product Highlights:
- Cable Clamp
- Shell Size = 17
- Body Style = Straight
- Cable Diameter (Max.) = 11.51 mm
- Nylon Cable Clamp Material
Search Keywords:
2139043
Different packaging options available. See Alternatives
IN STOCK:
1,473
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$7.46
$37.300
25
$5.50
$137.500
50
$4.95
$247.500
100
$4.78
$478.000
250
$4.69
$1,172.500
500
$4.62
$2,310.000
1,000
$4.55
$4,550.000
2,500
+
$4.48
$11,200.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
206037-2
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
206043-3
Circular Power Connector - Housing - Receptacle - 14 Position - Shell Size 17 - 600 VDC - ...
213899-1
CPC SEAL ASSY KIT,SRS 5,17-3
206044-1
AMP’s Special Series 1 Sealed CPC Receptacles come with a pre-installed, bonded peripheral...
206138-8
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.