2-1393028-0
TE Connectivity / AMP BrandIDCM-5 = SLIM PCB MOUNT,5VDC Logic-DC ip .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1393028-0
Alias/AKA:
IDCM-5
RoHS:
Yes
HTS:
8536490055
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Technology:
Electromechanical
Typical Input Voltage:
-24,24 VDC
Maximum Input Voltage:
-32,32 VDC
Minimum Load Voltage:
N/A
Maximum Load Voltage:
30 VDC
Maximum Load Current:
50 mA
I/O Isolation Voltage:
4000 Vrms
Mounting:
Through Hole
Operating Temperature:
-30 to 80 °C
The TE Connectivity / AMP Brand part 2-1393028-0 is a compact and slim input DC module with a logic voltage of 5VDC and a power input of 24VDC. It features high IP (Ingress Protection) rating, ensuring reliable performance even in challenging environments. This module is designed for various applications where space is limited and a small, efficient power supply is required. With its reliable and durable design, the 2-1393028-0 offers an ideal solution for powering your electronic devices.
Product Highlights:
- Relay
- Relay Type = Solid State - Input/Output Module
- IDCM Series
- Switch Arrangement = 1 Form A (SPST-NO)
- Current Rating = 0.05 Amps.
Search Keywords:
213930280
IN STOCK:
376
Can Ship immediately
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$30.83
$30.830
10
$23.06
$230.600
25
$22.43
$560.750
50
$20.20
$1,010.000
100
$19.99
$1,999.000
300
$19.79
$5,937.000
500
+
$19.60
$9,800.000
Tools/3D Models
Product Guides