Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1393122-4
RoHS:
Yes
HTS:
8536490050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-45 to 70 °C
Coil Resistance:
3.9 KOhm
End of Life:
Final orders must be placed by 11/29/2024
KHAU-17A11H-120=KH
Product Highlights:
- KHA Series
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 3 Amps.
- Monostable Coil Magnetic System
- Input Voltage = 120 VAC
Search Keywords:
213931224
End of Life: Final orders must be placed by 11/29/2024
IN STOCK:
55
Ships today, if you order in
MOQ for out of Stock Qty:
88
Factory Lead-Time
133 Weeks
Quantity
Unit Price
Ext. Price
1
$145.41
$145.410
25
$143.23
$3,580.750
50
$141.08
$7,054.000
88
$138.97
$12,229.360
175
$71.38
$12,491.500
263
$48.50
$12,755.500
350
+
$47.53
$16,635.500
Tools/3D Models