2-1393232-7
TE Connectivity / AMP BrandElectromechanical Relay 20VDC 20A SPST-NO (( 29mm 12.6mm 25.5mm)) THT Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1393232-7
Alias/AKA:
RP838020
RoHS:
Yes
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
20 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
20 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Life Cycle:
Discontinued
Electromechanical Relay 20VDC 20A SPST-NO (( 29mm 12.6mm 25.5mm)) THT Power Relay
Search Keywords:
213932327
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
783
Can Ship immediately
Product Guides