2-1393253-9
TE Connectivity / AMP BrandMagnetic Hydraulic Circuit Breaker - W6 Series - 10 A - 2 Pole - 277 V - 5 kA - 20 s. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1393253-9
Alias/AKA:
W68-X2Q12-10
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
Tray
Type:
Hydraulic Magnetic
Voltage Rating:
277 VAC
Number of Poles:
2
Current Rating:
10 A
Terminal Design:
Quick Connect
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
Having an overcurrent can lead to costly damage, implement this magnetic hydraulic 2-1393253-9 circuit breaker from TE Connectivity to avoid the debt. The voltage rating is 277VAC. This device has a current rating of 10. It has 2 poles. This part has an operating temperature range of -40 °C to 85 °C. With a panel mount, this part is quick and easy to connect to a cutout housing. This product is 61.73 mm long, 50.8 mm tall and 38.1 mm deep.
Product Highlights:
- Series/Mounting Option = W6 (6-32 Mtg. Threads)
- Actuator Style = Toggle
- Number of Poles = 2
- Current Rating = 10 Amps.
- Toggle Color = White
Search Keywords:
213932539
IN STOCK:
55
Ships today, if you order in
On Order:
144
can ship 11/27/24
Factory Lead-Time
48 Weeks
Quantity
Unit Price
Ext. Price
1
$63.93
$63.930
5
$62.05
$310.250
12
$60.81
$729.720
24
$60.21
$1,445.040
60
$59.60
$3,576.000
108
$59.01
$6,373.080
252
+
$58.42
$14,721.840
Product Guides