Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
213933-1
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Carton
Type:
Boot
Dimension:
50.8 mm
Operating Temperature:
N/A
TE Connectivity / AMP Brand part 213933-1 is a reliable and high-quality CPC (Circular Plastic Connector) strain relief component. With a size 17, it is designed to provide excellent strain relief and secure connection for your electrical applications. This strain relief component ensures the longevity and durability of your connections, making it an essential accessory for any electronic project. Trust TE Connectivity / AMP Brand part 213933-1 to provide optimal performance and protection for your electrical connections.
Product Highlights:
- Boot
- Shell Size = 17
- Cable Diameter Sealing Range = 6.35 - 12.70 mm
- Packaging Method = Individual
Search Keywords:
2139331
IN STOCK:
165
Ships today, if you order in
On Order:
900
can ship 2/14/25
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$11.08
$55.400
25
$7.43
$185.750
50
$7.21
$360.500
100
$7.02
$702.000
250
$6.89
$1,722.500
500
$6.78
$3,390.000
1,000
+
$6.68
$6,680.000
CUSTOMERS
ALSO BOUGHT
208800-1
Dust Cap / Cover - Chain - Dust Cap - Receptacle - Shell Size 11 - Thermoplastic Body.
206153-1
This free-hanging receptacle from TE’s Series 1 of Circular Plastic Connectors can be mate...
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
213900-1
CPC SEAL ASSY KIT,SRS 6,17-10
213906-1
Circular Connector - Plug Housing - For Male Pins - 10 (8 + 2 Power) Position - Shell Size...