Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1393763-8
Alias/AKA:
V23100V4312C000
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
12 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
175 V
Maximum DC Switching Voltage:
175 V
Maximum Carry Current:
N/A
Maximum Switching Current:
0.25 A
Maximum Switching Power:
3,3 W|VA
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
V23100V4312C000
Product Highlights:
- V23100-V4 / Dry Reed relay DIP & SIL Series
- DC Actuating System
- Input Voltage = 12 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = .25 A
Search Keywords:
213937638
IN STOCK:
0
MOQ for out of Stock Qty:
325
Multiple:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
325
$23.47
$7,627.750
625
$12.41
$7,756.250
950
$8.53
$8,103.500
1,250
+
$8.36
$10,450.000
Tools/3D Models
Product Guides