Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1393771-2
Alias/AKA:
JWD-172-155
RoHS:
Yes
HTS:
8536410030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
5,6 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
N/A
Maximum DC Switching Voltage:
28 V
Maximum Carry Current:
N/A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
3 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
JWD-172-155=REED RELAYS
Product Highlights:
- JWD/JWS Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = .5 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
213937712
IN STOCK:
356
Ships today, if you order in
MOQ for out of Stock Qty:
1000
Factory Lead-Time
141 Weeks
Quantity
Unit Price
Ext. Price
1
$46.91
$46.910
250
$46.20
$11,550.000
500
$45.51
$22,755.000
1,000
$44.83
$44,830.000
2,000
$22.89
$45,780.000
3,000
$15.58
$46,740.000
4,000
+
$15.27
$61,080.000
Tools/3D Models