Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1393771-8
Alias/AKA:
JWD-172-4
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Type:
Dry
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
N/A
Maximum DC Switching Voltage:
28 V
Maximum Carry Current:
N/A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
3 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
JWD-172-4=REED RELAYS
Product Highlights:
- JWD/JWS Series
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = .5 Amps.
- Monostable Coil Magnetic System
- Without Coil Suppression Diode
Search Keywords:
213937718
IN STOCK:
0
MOQ for out of Stock Qty:
1000
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
1,000
$43.78
$43,780.000
2,000
$22.36
$44,720.000
3,000
$15.22
$45,660.000
4,000
+
$14.92
$59,680.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models