Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1416010-7
RoHS:
Yes
HTS:
8536490055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tube
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
15 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Coil Resistance:
2.88 KOhm
The TE Connectivity / AMP Brand part 2-1416010-7, also known as RE034024, is a high-quality, reliable electrical connector used for various applications. This connector offers a secure and efficient connection, ensuring optimal performance and durability. With its innovative design and superior construction, the TE Connectivity / AMP Brand part 2-1416010-7 provides excellent electrical conductivity and resistance to environmental factors. It is a versatile component that can be easily integrated into different electronic systems, making it an ideal choice for professionals and enthusiasts alike. Trustworthy and renowned for their exceptional engineering, TE Connectivity / AMP Brand delivers top-of-the-line products like the RE034024 to meet the demanding requirements of today's industries.
Search Keywords:
214160107
IN STOCK:
10,322
Ships today, if you order in
Minimum Order:
25
Multiple:
25
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
25
$2.13
$53.250
100
$1.80
$180.000
250
$1.63
$407.500
500
$1.45
$725.000
1,000
$1.42
$1,420.000
2,500
$1.40
$3,500.000
5,000
$1.38
$6,900.000
7,500
+
$1.35
$10,125.000
Tools/3D Models