2-1437211-1
TE Connectivity / AMP BrandFFC Jumper Cable 5Conductors 2.54mm 24AWG Copper 3A 300VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1437211-1
Alias/AKA:
FSK-21A-5
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Pack
Cable Pitch:
2.54 mm
Cable Length:
N/A
Type:
FFC Jumper Cable
Number of Conductors:
5
FFC Jumper Cable 5Conductors 2.54mm 24AWG Copper 3A 300VAC
Product Highlights:
- 2.54 mm Centerline
- Kapton Insulation Material
- Insulation Length = 25.40 mm
- Pin Arrangement (Left) = A
- Pin Arrangement (Right) = A
Search Keywords:
214372111
IN STOCK:
200
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
25
$1.434
$35.850
250
$1.002
$250.500
500
$0.917
$458.500
750
$0.889
$666.750
1,500
$0.861
$1,291.500
2,250
$0.853
$1,919.250
3,000
+
$0.844
$2,532.000
Product Guides