2-1437285-2
TE Connectivity / AMP Brand26POS,SUPERSEAL,REC HSG ASSY,SLD,COD 1 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1437285-2
Alias/AKA:
3900113-2611
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Tube
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
26
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 2-1437285-2 is a 26-position Superseal receptacle housing assembly, featuring a solder termination method and a polarizing key code of 1. This compact and reliable connector is ideal for a variety of applications that require secure and efficient electrical connections.
Product Highlights:
- Plug Housing
- Number of Positions = 26
- Number of Rows = 4
- Lock Type = Double
- With Polarization Key
Search Keywords:
214372852
IN STOCK:
75
Can Ship immediately
Manufacturer Stock:
1,724
can ship
12/6/24
On Order:
500
can ship 12/23/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
6 Weeks
can ship
1/2/25
Quantity
Unit Price
Ext. Price
20
$5.89
$117.800
40
$5.80
$232.000
60
$5.71
$342.600
100
$5.63
$563.000
260
$5.54
$1,440.400
500
$5.46
$2,730.000
1,000
+
$5.38
$5,380.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1473416-1
Connector Housing - Super Seal Series - Plug - 26 Ways - Super Seal Series Socket Contacts...
2-1437285-3
34POS,SUPERSEAL,REC HSG ASSY,SLD,COD 1
2-321801-3
Butt Splice - SOLISTRAND Series - 22 AWG - 16 AWG - 1.65 mm² - Uninsulated.
4-1437290-1
Connector Housing - SuperSeal Series - Receptacle - 34 Positions - 3 mm.
322459
SPLICE,SOLIS BUTT STRAP 16-14