2-1437285-3
TE Connectivity / AMP Brand34POS,SUPERSEAL,REC HSG ASSY,SLD,COD 1 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1437285-3
Alias/AKA:
3900113-3411
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
510
Package Type:
Box
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
34
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 2-1437285-3 is a 34 position SUPERSEAL receptacle housing assembly with solder terminals and a single coding option. It is designed to provide a secure and reliable connection for electrical components. Perfect for applications that require a compact and durable connector solution.
Product Highlights:
- Plug Housing
- Number of Positions = 34
- Number of Rows = 4
- Lock Type = Double
- With Polarization Key
Search Keywords:
214372853
IN STOCK:
976
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$9.76
$48.800
25
$7.67
$191.750
50
$7.44
$372.000
100
$7.26
$726.000
250
$7.04
$1,760.000
510
$6.32
$3,223.200
1,020
+
$6.01
$6,130.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1-962916-2
TAB 2.8x0.8 CONTACT CS SWS Ag
206512-5
Circular Connector Clamp - Straight - Large - 23 - 28.58 mm - Thermoplastic - CPC Series.
1473416-1
Connector Housing - Super Seal Series - Plug - 26 Ways - Super Seal Series Socket Contacts...
2-1437285-2
26POS,SUPERSEAL,REC HSG ASSY,SLD,COD 1
2-321801-3
Butt Splice - SOLISTRAND Series - 22 AWG - 16 AWG - 1.65 mm² - Uninsulated.