Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1437597-3
Alias/AKA:
2SWK132AL101
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
1,2
Switch Configuration:
On Off
Pole Throw Configuration:
SPST
Contact Rating @ Voltage:
1@120VAC A
Terminal Type:
Screw
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
The TE Connectivity / AMP Brand part number 2-1437597-3 is a high-quality 2SWK132AL101 keylock for non UL applications. This keylock is designed to provide secure locking solutions for various industrial and commercial equipment. With its durable and reliable construction, it ensures the safety and security of your valuable assets. Upgrade your equipment with this reliable keylock to protect against unauthorized access and enhance overall security.
Product Highlights:
- Switch
- Stainless Steel Frame Material
- Single Pole - Single Throw Configuration (Pole-Throw)
- SWK Series
- Silver Plate Contact Finish
Search Keywords:
214375973
IN STOCK:
2,032
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$50.02
$50.020
5
$48.59
$242.950
10
$46.83
$468.300
25
$46.03
$1,150.750
50
$43.29
$2,164.500
100
$42.14
$4,214.000
250
+
$41.50
$10,375.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides