2-1445088-8
TE Connectivity / Amp BrandConn Power HDR 8 POS 3mm Solder RA Thru-Hole 8 Terminal 1 Port Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
2-1445088-8
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Tray
Type:
Power3706
Body Orientation:
Right Angle3686
Mounting:
Through Hole3696
Gender:
HDR3690
Number of Contacts:
8
Termination Method:
Solder3705
Maximum Voltage Rating:
2503694VAC
Maximum Current Rating:
5/Contact A
Operating Temperature:
-40 to 105 °C
Conn Power HDR 8 POS 3mm Solder RA Thru-Hole 8 Terminal 1 Port Tray
Product Highlights:
- Header Assembly
- Number of Positions = 8
- Number of Rows = Single
- Right Angle Mount Angle
- Mount Style = Through-Hole
Search Keywords:
214450888
IN STOCK:
50
Can Ship immediately
You may purchase in-stock quantity up to 50
Minimum Order:
112
Available in less than min:
50
Multiple:
112
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$2.014
$2.014
112
$1.831
$205.072
336
$1.804
$606.144
560
$1.510
$845.600
1,008
$1.298
$1,308.384
2,576
$1.220
$3,142.720
5,040
$1.213
$6,113.520
7,504
$1.207
$9,057.328
10,080
+
$1.073
$10,815.840
Please Note:
Item may be subject to tariff fee if shipping within the United States