Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1478762-5
RoHS:
Yes
HTS:
8538908180
COO:
DK
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Backshell/Cable Clamp
Shell Size:
3
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Dimension:
52.3 x 47.3 x 14.6 mm
METAL BACKSHELL 25 WAY TOP E
Product Highlights:
- Backshell/Cable Clamp
- Cable Clamp Type = Straight
- 180° Cable Exit Angle
- Cable Insulation Diameter = 4.00 - 13.00 mm
- Number of Positions = 25
Search Keywords:
214787625
IN STOCK:
425
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$8.26
$41.300
25
$6.35
$158.750
50
$5.65
$282.500
100
$5.45
$545.000
300
$5.37
$1,611.000
500
$5.32
$2,660.000
1,000
+
$5.26
$5,260.000
Tools/3D Models
Product Guides