Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1478763-5
RoHS:
Yes
HTS:
8538908180
COO:
DK
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Backshell/Cable Clamp
Shell Size:
3
Angular Function:
45 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Body Material:
Zinc
Dimension:
53.2 x 14.6 mm
The TE Connectivity / AMP Brand part 2-1478763-5 is a metal backshell designed for use with a 25-way connector. This backshell provides additional protection and strain relief to the connector, ensuring a secure and robust connection. With a 45-degree angle design, it allows for easy cable routing and helps to save space in tight installations. Perfect for a variety of applications, this metal backshell is a reliable solution for maintaining optimal performance and durability.
Product Highlights:
- Backshell/Cable Clamp
- Cable Clamp Type = Straight
- 45° Cable Exit Angle
- Cable Insulation Diameter = 4.00 - 13.00 mm
- Number of Positions = 25
Search Keywords:
214787635
Different packaging options available. See Alternatives
IN STOCK:
264
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$6.780
$33.900
25
$6.024
$150.600
50
$5.367
$268.350
100
$5.178
$517.800
300
$5.075
$1,522.500
500
$5.025
$2,512.500
1,000
$4.974
$4,974.000
2,500
+
$4.925
$12,312.500
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
206226-1
Circular Connector - CPC Series 3 - Cable Mount Plug - 7 Contacts - Crimp Pin - Contacts N...
640917-1
Quick Disconnect Terminal - PIDG FASTON Series - Female Quick Disconnect - 4.75mm x 0.51mm...
KT0012
Connector Accessories Retaining Clip Straight Stainless Steel Nickel
AK500-OE-9-2
Cable Assembly AC Power 2m C13 3 POS F Crimp-Crimp 18AWG
P580-006
DisplayPort Monitor Digital Video, Audio Cable, M/M 1080p 6ft, P580 Series | Tripp Lite P5...