help desk software

2149157-3

TE Connectivity / AMP Brand

CXP RCPT KIT W/HEAT SINK

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2149157-3
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Type:
CXP
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.4 mm
Gender:
RCP
Number of Contacts:
84
Maximum Voltage Rating:
N/A
Maximum Current Rating:
0.5/Contact A
Operating Temperature:
N/A
CXP RCPT KIT W/HEAT SINK
IN STOCK: 70
Ships today, if you order in
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$77.32
$77.320
5
$54.04
$270.200
10
$49.43
$494.300
25
$46.90
$1,172.500
80
$46.44
$3,715.200
160
$45.71
$7,313.600
320 +
$45.22
$14,470.400
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS