Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2151023-1
RoHS:
No
HTS:
8462290050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Applicator & Product Style:
OCEAN
Application Interface:
Male Adapter Post - Atlantic Style
Alignment Aids:
Alignment Gauge , Camera
The TE Connectivity / AMP Brand part 2151023-1 is an OCEAN_2.0_Applicator-S-080F120O. This applicator is specifically designed for the OCEAN_2.0 connector system, providing reliable and efficient terminations. Featuring a compact and user-friendly design, the applicator offers easy handling and operation. With its high-quality construction and precision, this applicator ensures consistent and accurate crimping for enhanced performance in various industrial applications. Trust the TE Connectivity / AMP Brand part 2151023-1 for seamless and precise termination processes with the OCEAN_2.0 connector system.
Search Keywords:
21510231
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
2
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$2,750.82
$2,750.820
3
$2,723.31
$8,169.930
5
+
$2,696.08
$13,480.400