Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2151376-1
RoHS:
No
HTS:
8207306062
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Application Interface:
Male Adapter Post - Atlantic Style
Alignment Aids:
Alignment Gauge , Camera
Applicator & Product Style:
OCEAN
The TE Connectivity / AMP Brand part 2151376-1 is a high-quality OCEAN_2.0_Applicator-S-080F120O specially designed for efficient and reliable electrical connections. It is an essential tool for various applications in industries such as automotive, electronics, and telecommunications. This applicator ensures precise and secure crimping, allowing for a smooth and durable connection. With its advanced design and durable construction, it guarantees optimum performance and long-lasting reliability. Upgrade your electrical assemblies with the TE Connectivity / AMP Brand part 2151376-1 to achieve superior connectivity and operational efficiency.
Search Keywords:
21513761
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$2,750.82
$2,750.820
3
$2,723.31
$8,169.930
5
+
$2,696.08
$13,480.400
CUSTOMERS
ALSO BOUGHT
770520-1
Rectangular Power Contact - AMPSEAL Series - Tin Plated Contacts - Copper Alloy - Socket -...
170328-1
250 PL MKII REC. 18-14AWG PTBR
42865-3
SHUR PLUG 180 REVERSE REEL 14-10AWG TPBR
770520-3
Rectangular Power Contact - AMPSEAL Series - Gold Plated Contacts - Copper - Socket - Crim...
W8S
WEDGE LOCK, 8P, PLG, ORG, STD, DT