Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2154828-3
RoHS:
Yes
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Package Type:
Bag
Color:
Black, Red, Blue, Orange
CLOUDSPLITTER:
No
Configuration:
Single-Ended
Cable Assembly Category:
Power
Cable Exit Angle:
180 °
Cable Assembly Type:
Economy Power II
Life Cycle:
Discontinued
Cable Assembly EPII 4 Pos
Search Keywords:
21548283
This product is discontinued, but still in stock
IN STOCK:
1,915
Can Ship immediately
Minimum Order:
50
Multiple:
50
Quantity
Unit Price
Ext. Price
50
$3.211
$160.550
100
$2.843
$284.300
200
$2.829
$565.800
400
+
$2.696
$1,078.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
554349-1
Conn IEEE 488 RCP 24 POS 2.16mm IDT RA Cable Mount 24 Terminal 1 Port Loose Piece
AWG28-10/G/300
Flat Ribbon Cable 10Conductors 28AWG 300V Gray 91.44m Reel
10VW1
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
1VB3
Power Line Filter General Purpose RFI 50Hz/60Hz 1A 250VAC Wire Lead Flange Mount
G7L-2A-BUBJ-CB-DC24
General Purpose Relays DPST-NO 24VDC