help desk software
DATA SHEET

2157480-1

TE Connectivity / AMP Brand

AMPLIMITE IP67,SZ1, 109, 9 POS,IFS,PLUG .. see full description

RoHS Non-Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2157480-1
RoHS:
No
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Bag
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
Pin
Termination Method:
Crimp
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 125 °C
The TE Connectivity / AMP Brand part 2157480-1 is a high-quality AMPLIMITE IP67 connector. It features a SZ1 design and has a total of 9 positions. The connector is equipped with IFS technology, ensuring reliable and secure connections. It also comes in a plug configuration, making it easy to install and use. With its rugged IP67 rating, this connector is suitable for use in demanding environments where protection against water and dust is essential. Overall, the 2157480-1 offers excellent performance and durability for various industrial applications.
Search Keywords:
21574801
IN STOCK: 310
Can Ship immediately
MOQ for out of Stock Qty:
19
Factory Lead-Time
43 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$107.91
$107.910
5
$105.16
$525.800
10
$104.11
$1,041.100
19
$103.07
$1,958.330
38
$102.04
$3,877.520
57
$101.02
$5,758.140
75 +
$98.36
$7,377.000
Tools/3D Models