2157480-3
TE Connectivity / AMP BrandAMPLIMITE IP67,SZ3, 109, 25 POS,IFS,PLUG .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2157480-3
RoHS:
No
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
Pin
Termination Method:
Crimp
Shell Size:
3
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 125 °C
The TE Connectivity / AMP Brand part 2157480-3 is a high-quality AMPLIMITE IP67 connector. It features a size 3 housing and has a 109 position with a 25 position per connector arrangement. This connector is ideal for use in harsh environments as it provides excellent sealing and resistance to dust and water. The IFS (Insertion Force Sensing) technology ensures a secure and reliable connection every time. This particular part is a plug type connector, making it easy to install and use. Overall, the TE Connectivity / AMP Brand part 2157480-3 is a robust and reliable connector solution for various industrial applications.
Search Keywords:
21574803
IN STOCK:
15
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
43 Weeks
Quantity
Unit Price
Ext. Price
1
$87.84
$87.840
5
$86.53
$432.650
7
$70.57
$493.990
13
$69.51
$903.630
20
$68.47
$1,369.400
26
+
$67.44
$1,753.440
Tools/3D Models