Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2157481-1
RoHS:
No
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
Crimp
Shell Size:
1
Number of Contacts:
9
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 125 °C
The TE Connectivity / AMP Brand part 2157481-1 is a high-quality connector that is part of the AMPLIMITE IP67 series. It has a size 1, 109 configuration and features a 9-position receptacle. This connector is designed for rugged environments and offers excellent protection against dust, water, and other external elements. It is a reliable and durable solution for various applications that require a secure and waterproof connection.
Search Keywords:
21574811
IN STOCK:
0
On Order:
100
can ship 9/15/25
MOQ for In Stock Qty:
21
MOQ for out of Stock Qty:
21
Factory Lead-Time
43 Weeks
Quantity
Unit Price
Ext. Price
21
$65.43
$1,374.030
42
$64.01
$2,688.420
63
$63.37
$3,992.310
84
+
$62.14
$5,219.760
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
205090-1
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...
102107-2
MOD IV PIN LP
2157480-1
AMPLIMITE IP67,SZ1, 109, 9 POS,IFS,PLUG
1-2157481-2
AMPLIMITE IP67, SZ2, 109, 15 POS, RCPT
1-2157480-2
AMPLIMITE IP67,SZ2, 109, 15 POS,IFS,PLUG