Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2157481-4
RoHS:
No
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
Crimp
Shell Size:
4
Number of Contacts:
37
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 125 °C
AMPLIMITE IP67, SZ4, 109, 37 POS, RCPT
Search Keywords:
21574814
IN STOCK:
316
Can Ship immediately
MOQ for out of Stock Qty:
10
Factory Lead-Time
54 Weeks
Quantity
Unit Price
Ext. Price
1
$105.50
$105.500
5
$102.82
$514.100
10
$101.28
$1,012.800
20
$99.76
$1,995.200
30
$98.27
$2,948.100
39
+
$94.84
$3,698.760
Tools/3D Models