help desk software
DATA SHEET

2157481-5

TE Connectivity / AMP Brand

AMPLIMITE IP67, SZ5, 109, 50 POS, RCPT

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2157481-5
RoHS:
No
HTS:
8536698000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Cable Mount
Gender:
SKT
Termination Method:
Crimp
Shell Size:
5
Number of Contacts:
50
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 125 °C
AMPLIMITE IP67, SZ5, 109, 50 POS, RCPT
Search Keywords:
21574815
IN STOCK: 0
MOQ for out of Stock Qty:
10
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$259.66
$2,596.600
20
$137.47
$2,749.400
30
$96.74
$2,902.200
39 +
$94.80
$3,697.200
Tools/3D Models