help desk software
DATA SHEET

2-1589455-8

TE Connectivity / AMP Brand

SSL015PC2DC018 = WDUALOBE .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1589455-8
Alias/AKA:
SSL015PC2DC018
RoHS:
Yes
HTS:
8544429090
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Cable Length:
0.457 m
SSL015PC2DC018 = WDUALOBE
Product Highlights:
  • Connector
  • Plug
  • Number of Rows = 1
  • Number of Positions = 15
  • Termination Style = Wire
Search Keywords:
215894558
IN STOCK: 15
Ships today, if you order in
MOQ for out of Stock Qty:
8
Factory Lead-Time
66 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$370.82
$370.820
5
$365.26
$1,826.300
8
$359.78
$2,878.240
15
$203.17
$3,047.550
23
$139.86
$3,216.780
30 +
$137.07
$4,112.100
Tools/3D Models