help desk software
DATA SHEET

215965-3

TE Connectivity / AMP Brand

Locking Post For D-Sub Connectors - 0.250" (6.35mm) Length (Below Head) - 4-40 Thread Size.

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
215965-3
RoHS:
Yes
HTS:
7318155056
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bag
The 215965-3 is locking post with overall length of 9.95mm.
Search Keywords:
2159653
IN STOCK: 8
Can Ship immediately
You may purchase in-stock quantity up to 8
MOQ for In Stock Qty:
500
Available in less than min:
8
MOQ for out of Stock Qty:
12500
Multiple:
500
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.247
$1.247
500
$1.134
$567.000
1,000
$1.099
$1,099.000
6,500
$1.065
$6,922.500
12,500
$1.055
$13,187.500
19,000
$1.044
$19,836.000
25,000 +
$1.034
$25,850.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides