Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
216000-2
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
480
Package Type:
Tray
Type:
Telephone/Telecom
Body Orientation:
Straight
Mounting:
Panel Mount
Pitch:
N/A
Gender:
F
Number of Contacts:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
6P. TOOLLESS MOD J.
Product Highlights:
- Jack
- Jack Type = DEC Connect
- Number of Positions = 6
- Wiring Pattern = One-to-one
- Termination Style = AMP-Barrel terminals
Search Keywords:
2160002
IN STOCK:
12,939
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$3.598
$35.980
50
$3.433
$171.650
480
$3.024
$1,451.520
960
$2.420
$2,323.200
1,440
$2.395
$3,448.800
2,880
$2.371
$6,828.480
5,280
$2.348
$12,397.440
7,680
+
$2.324
$17,848.320
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
216005-1
8P. TOOLLESS MOD J.
206044-1
AMP’s Special Series 1 Sealed CPC Receptacles come with a pre-installed, bonded peripheral...
V3-19
Switch Snap Action N.O./N.C. SPDT Plunger Solder Lug 15.1A 250VAC 250VDC 372.85VA 3.89N Sc...
206429-1
This plug from TE comes from their Circular Plastic Connectors for Commercial Signal and P...
211400-1
Circular Connector - For Male Pins - 7 Position - Shell Size 13 - Crimp Contact Type - Con...