help desk software
DATA SHEET

2-160969-1

TE Connectivity / AMP Brand

Cable Ties Standard Locking Polyamide 6.6 Yellow 40mm 82N Bag

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-160969-1
RoHS:
Yes
HTS:
3926909985
COO:
CH
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Style:
Standard Locking
Body Material:
Polyamide 6.6
Dimension:
160 x 2.8 mm
Color:
Yellow
Operating Temperature:
N/A
Life Cycle:
Discontinued
Cable Ties Standard Locking Polyamide 6.6 Yellow 40mm 82N Bag
Search Keywords:
21609691
  This product is discontinued, but still in stock

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 100
Can Ship immediately
Tools/3D Models
Product Guides