help desk software
DATA SHEET

2-160975-1

TE Connectivity / AMP Brand

CABLE TY 200X4.8 NAT

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-160975-1
RoHS:
Yes
HTS:
3923900080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Style:
Standard Locking
Body Material:
Polyamide 6.6
Dimension:
204 x 7.8 x 6 mm
Color:
Natural
Operating Temperature:
N/A
CABLE TY 200X4.8 NAT
Search Keywords:
21609751
IN STOCK: 100
Can Ship immediately
You may purchase in-stock quantity up to 100
Minimum Order:
300
Available in less than min:
100
Multiple:
100
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.1788
$0.1788
300
$0.1625
$48.7500
2,500
$0.1299
$324.7500
5,000
$0.1246
$623.0000
7,500
$0.1228
$921.0000
25,000
$0.1031
$2,577.5000
50,000
$0.0760
$3,800.0000
100,000
$0.0650
$6,500.0000
150,000 +
$0.0640
$9,600.0000
Tools/3D Models